
RT1719GQW | |
|---|---|
DigiKey Part Number | 1028-RT1719GQWTR-ND - Tape & Reel (TR) 1028-RT1719GQWCT-ND - Cut Tape (CT) 1028-RT1719GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1719GQW |
Description | USB TYPE-C PD CONTR WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-WQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 5.5mA | |
Voltage - Supply | 3V ~ 22V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.04000 | ¥24.04 |
| 10 | ¥17.91400 | ¥179.14 |
| 25 | ¥16.38400 | ¥409.60 |
| 100 | ¥14.70900 | ¥1,470.90 |
| 250 | ¥13.90996 | ¥3,477.49 |
| 500 | ¥13.42816 | ¥6,714.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥12.83292 | ¥19,249.38 |
| 3,000 | ¥12.54163 | ¥37,624.89 |
| 4,500 | ¥12.39579 | ¥55,781.06 |











