MAX77961EFV06+ | ||
---|---|---|
DigiKey Part Number | 505-MAX77961EFV06+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX77961EFV06+ | |
Description | 25VIN, 6AOUT USB-C PD BUCK-BOOST | |
Customer Reference | ||
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output 30-FC2QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX77961EFV06+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 3.5V ~ 25.4V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerUFQFN | |
Supplier Device Package | 30-FC2QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥47.41700 | ¥474.17 |
25 | ¥45.21400 | ¥1,130.35 |
80 | ¥39.25813 | ¥3,140.65 |
230 | ¥37.49387 | ¥8,623.59 |
490 | ¥34.18557 | ¥16,750.93 |
980 | ¥29.77455 | ¥29,179.06 |
2,450 | ¥28.67180 | ¥70,245.91 |