MAX77961EFV06+T | |
---|---|
DigiKey Part Number | 505-MAX77961EFV06+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77961EFV06+T |
Description | 25VIN, 6AOUT USB-C PD BUCK-BOOST |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-FC2QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 13.05V (Max) | |
Voltage - Supply (Max) | 25.4V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerUFQFN | |
Supplier Device Package | 30-FC2QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.68754 | ¥74,218.85 |