30-FC2QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77960EFV06+

DigiKey Part Number
505-MAX77960EFV06+-ND
Manufacturer
Manufacturer Product Number
MAX77960EFV06+
Description
25VIN, 3AOUT USB-C PD BUCK-BOOST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, Battery Powered Devices Voltage Regulator IC 1 Output 30-FC2QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX77960EFV06+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Applications
Converter, Battery Powered Devices
Voltage - Input
3.5V ~ 25.4V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-PowerUFQFN
Supplier Device Package
30-FC2QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.95000¥55.95
10¥43.04700¥430.47
25¥39.82040¥995.51
100¥36.26510¥3,626.51
490¥33.57776¥16,453.10
980¥32.73241¥32,077.76
1,470¥32.30927¥47,494.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.