MAX17261METD+T | ||
---|---|---|
DigiKey Part Number | 175-MAX17261METD+TTR-ND - Tape & Reel (TR) 175-MAX17261METD+TCT-ND - Cut Tape (CT) 175-MAX17261METD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17261METD+T | |
Description | IC BATT LIFEPO4/LI-ION 1C 14TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC LiFePO4/Li-ion 14-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17261METD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | LiFePO4/Li-ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥32.95200 | ¥329.52 |
25 | ¥31.15600 | ¥778.90 |
100 | ¥27.00140 | ¥2,700.14 |
250 | ¥25.61644 | ¥6,404.11 |
500 | ¥22.98552 | ¥11,492.76 |
1,000 | ¥19.38539 | ¥19,385.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.41613 | ¥46,040.32 |