

AT24C02C-MAHM-T | |
|---|---|
DigiKey Part Number | AT24C02C-MAHM-TTR-ND - Tape & Reel (TR) AT24C02C-MAHM-TCT-ND - Cut Tape (CT) AT24C02C-MAHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C02C-MAHM-T |
Description | IC EEPROM 2KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24C02C-MAHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS02-MAHM-T | Microchip Technology | 8,688 | AT24CS02-MAHM-TCT-ND | ¥3.04000 | Direct |
| 24AA02T-I/MNY | Microchip Technology | 9,812 | 24AA02T-I/MNYCT-ND | ¥3.31000 | Similar |
| AT24C02D-MAHM-T | Microchip Technology | 7,137 | AT24C02D-MAHM-TCT-ND | ¥2.51000 | Similar |
| AT34C02D-MAHM-T | Microchip Technology | 3,549 | AT34C02D-MAHM-TCT-ND | ¥2.86000 | Similar |
| BR24T02NUX-WTR | Rohm Semiconductor | 20,383 | BR24T02NUX-WCT-ND | ¥3.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.63214 | ¥13,160.70 |










