
BR24T02NUX-WTR | |
|---|---|
DigiKey Part Number | BR24T02NUX-WTR-ND - Tape & Reel (TR) BR24T02NUX-WCT-ND - Cut Tape (CT) BR24T02NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02NUX-WTR |
Description | IC EEPROM 2KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24T02NUX-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS02-MAHM-T | Microchip Technology | 8,428 | AT24CS02-MAHM-TCT-ND | ¥3.04000 | Similar |
| AT24MAC402-MAHM-T | Microchip Technology | 9,268 | AT24MAC402-MAHM-TCT-ND | ¥3.67000 | Similar |
| AT24MAC602-MAHM-T | Microchip Technology | 2,079 | AT24MAC602-MAHM-TCT-ND | ¥3.67000 | Similar |
| M24C02-FMC6TG | STMicroelectronics | 0 | 497-15747-1-ND | ¥2.33000 | Similar |
| S-24C02DI-A8T1U5 | ABLIC Inc. | 482 | 1662-2723-1-ND | ¥3.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 10 | ¥3.59000 | ¥35.90 |
| 25 | ¥3.49520 | ¥87.38 |
| 50 | ¥3.42360 | ¥171.18 |
| 100 | ¥3.35110 | ¥335.11 |
| 250 | ¥3.25452 | ¥813.63 |
| 500 | ¥3.18040 | ¥1,590.20 |
| 1,000 | ¥3.10646 | ¥3,106.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.95901 | ¥11,836.04 |
| 8,000 | ¥2.88606 | ¥23,088.48 |
| 12,000 | ¥2.84376 | ¥34,125.12 |
| 20,000 | ¥2.79096 | ¥55,819.20 |

