M24C02-FMC6TG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: ¥2.33000
Datasheet

Direct


Rohm Semiconductor
In Stock: 11,802
Unit Price: ¥5.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.54629
Datasheet

Similar


Microchip Technology
In Stock: 9,150
Unit Price: ¥3.67000
Datasheet

Similar


Microchip Technology
In Stock: 4,128
Unit Price: ¥4.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.71969
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.30640
Datasheet

Similar


Microchip Technology
In Stock: 9,812
Unit Price: ¥3.31000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.88990
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥5.09736
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥5.09736
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.68406
Datasheet

Similar


Microchip Technology
In Stock: 6,725
Unit Price: ¥4.47000
Datasheet

Similar


Microchip Technology
In Stock: 9,570
Unit Price: ¥3.67000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C02-FMC6TG

DigiKey Part Number
497-15747-2-ND - Tape & Reel (TR)
497-15747-1-ND - Cut Tape (CT)
497-15747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C02-FMC6TG
Description
IC EEPROM 2KBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24C02-FMC6TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UFDFPN (2x3)
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C02-RMC6TGSTMicroelectronics0497-17822-1-ND¥2.33000Direct
BR24L02NUX-WTRRohm Semiconductor11,802BR24L02NUX-WCT-ND¥5.81000Direct
24AA024T-I/MCMicrochip Technology024AA024T-I/MC-ND¥4.54629Similar
24AA024T-I/MNYMicrochip Technology9,15024AA024T-I/MNYCT-ND¥3.67000Similar
24AA025T-I/MCMicrochip Technology4,12824AA025T-I/MCCT-ND¥4.47000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
10¥2.19200¥21.92
25¥2.13640¥53.41
50¥2.09520¥104.76
100¥2.05220¥205.22
250¥1.99384¥498.46
500¥1.94966¥974.83
1,000¥1.90520¥1,905.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.80204¥9,010.20
10,000¥1.75795¥17,579.50
15,000¥1.73237¥25,985.55
25,000¥1.70039¥42,509.75
35,000¥1.67950¥58,782.50
50,000¥1.65754¥82,877.00
Manufacturers Standard Package