Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24C02-RMC6TG | |
|---|---|
DigiKey Part Number | 497-17822-2-ND - Tape & Reel (TR) 497-17822-1-ND - Cut Tape (CT) 497-17822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-RMC6TG |
Description | IC EEPROM 2KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-RMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C02-FMC6TG | STMicroelectronics | 0 | 497-15747-1-ND | ¥24.57000 | Direct |
| M34E02-FMC6TG | STMicroelectronics | 10,148 | 497-15177-1-ND | ¥30.24000 | Similar |
| CAT34C02HU4IGT4A | onsemi | 0 | CAT34C02HU4IGT4AOSCT-ND | ¥27.41000 | Direct |
| 24AA024T-I/MC | Microchip Technology | 0 | 24AA024T-I/MC-ND | ¥48.02998 | Similar |
| 24AA024T-I/MNY | Microchip Technology | 9,150 | 24AA024T-I/MNYCT-ND | ¥38.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.33000 | ¥2.33 |
| 10 | ¥2.19200 | ¥21.92 |
| 25 | ¥2.13640 | ¥53.41 |
| 50 | ¥2.09520 | ¥104.76 |
| 100 | ¥2.05220 | ¥205.22 |
| 250 | ¥1.99384 | ¥498.46 |
| 500 | ¥1.94966 | ¥974.83 |
| 1,000 | ¥1.90520 | ¥1,905.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.80204 | ¥9,010.20 |
| 10,000 | ¥1.75795 | ¥17,579.50 |
| 15,000 | ¥1.73237 | ¥25,985.55 |
| 25,000 | ¥1.70039 | ¥42,509.75 |
| 35,000 | ¥1.67950 | ¥58,782.50 |
| 50,000 | ¥1.65754 | ¥82,877.00 |














