
M34E02-FMC6TG | |
|---|---|
DigiKey Part Number | 497-15177-2-ND - Tape & Reel (TR) 497-15177-1-ND - Cut Tape (CT) 497-15177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M34E02-FMC6TG |
Description | IC EEPROM 2KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M34E02-FMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| 10 | ¥2.70200 | ¥27.02 |
| 25 | ¥2.63000 | ¥65.75 |
| 50 | ¥2.57820 | ¥128.91 |
| 100 | ¥2.52360 | ¥252.36 |
| 250 | ¥2.45152 | ¥612.88 |
| 500 | ¥2.39678 | ¥1,198.39 |
| 1,000 | ¥2.34158 | ¥2,341.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.21384 | ¥11,069.20 |
| 10,000 | ¥2.15938 | ¥21,593.80 |
| 15,000 | ¥2.12779 | ¥31,916.85 |
| 25,000 | ¥2.08836 | ¥52,209.00 |
| 35,000 | ¥2.06262 | ¥72,191.70 |


