Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24C02CT-I/MC | |
|---|---|
DigiKey Part Number | 24C02CT-I/MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24C02CT-I/MC |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24C02CT-I/MC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 1ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA025T-I/MC | Microchip Technology | 4,163 | 24AA025T-I/MCCT-ND | ¥4.48000 | Similar |
| 24LC024-E/MC | Microchip Technology | 0 | 24LC024-E/MC-ND | ¥5.10133 | Similar |
| 24LC024T-E/MC | Microchip Technology | 0 | 24LC024T-E/MC-ND | ¥5.10133 | Similar |
| 24LC025-E/MC | Microchip Technology | 0 | 24LC025-E/MC-ND | ¥5.10133 | Similar |
| 24LC025T-E/MC | Microchip Technology | 0 | 24LC025T-E/MC-ND | ¥5.10133 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.89686 | ¥16,159.64 |



