Direct
Similar
Similar
Similar

24LC025T-E/MC | |
|---|---|
DigiKey Part Number | 24LC025T-E/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC025T-E/MC |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC025T-E/MC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC025-E/MC | Microchip Technology | 0 | 24LC025-E/MC-ND | ¥5.10133 | Direct |
| M24C02-DRMF3TG/K | STMicroelectronics | 24,252 | 497-15357-1-ND | ¥4.39000 | Similar |
| M24C02-FMC6TG | STMicroelectronics | 0 | 497-15747-1-ND | ¥2.33000 | Similar |
| M24C02-RMC6TG | STMicroelectronics | 0 | 497-17822-1-ND | ¥2.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥5.10133 | ¥16,834.39 |




