
M24C02-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15357-2-ND - Tape & Reel (TR) 497-15357-1-ND - Cut Tape (CT) 497-15357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-DRMF3TG/K |
Description | IC EEPROM 2KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-DRMF3TG/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256 x 8 | Supplier Device Package 8-MLP (2x3) |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥4.11500 | ¥41.15 |
| 25 | ¥4.00400 | ¥100.10 |
| 50 | ¥3.92180 | ¥196.09 |
| 100 | ¥3.83780 | ¥383.78 |
| 250 | ¥3.72576 | ¥931.44 |
| 500 | ¥3.64062 | ¥1,820.31 |
| 1,000 | ¥3.55554 | ¥3,555.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.44320 | ¥8,608.00 |
| 5,000 | ¥3.35889 | ¥16,794.45 |
| 7,500 | ¥3.30996 | ¥24,824.70 |
| 12,500 | ¥3.24881 | ¥40,610.12 |
| 17,500 | ¥3.20888 | ¥56,155.40 |
| 25,000 | ¥3.16688 | ¥79,172.00 |





