
BR24L02NUX-WTR | |
|---|---|
DigiKey Part Number | BR24L02NUX-WTR-ND - Tape & Reel (TR) BR24L02NUX-WCT-ND - Cut Tape (CT) BR24L02NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L02NUX-WTR |
Description | IC EEPROM 2KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24L02NUX-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24T02NUX-WTR | Rohm Semiconductor | 20,383 | BR24T02NUX-WCT-ND | ¥3.85000 | Similar |
| CAT34C02HU4IGT4A | onsemi | 0 | CAT34C02HU4IGT4AOSCT-ND | ¥2.60000 | Direct |
| M24C02-FMC6TG | STMicroelectronics | 0 | 497-15747-1-ND | ¥2.33000 | Direct |
| 24AA024T-I/MC | Microchip Technology | 0 | 24AA024T-I/MC-ND | ¥4.54984 | Similar |
| 24AA024T-I/MNY | Microchip Technology | 9,190 | 24AA024T-I/MNYCT-ND | ¥3.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.82000 | ¥5.82 |
| 10 | ¥5.43400 | ¥54.34 |
| 25 | ¥5.29280 | ¥132.32 |
| 50 | ¥5.18200 | ¥259.10 |
| 100 | ¥5.06910 | ¥506.91 |
| 250 | ¥4.91904 | ¥1,229.76 |
| 500 | ¥4.80536 | ¥2,402.68 |
| 1,000 | ¥4.69183 | ¥4,691.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.46624 | ¥17,864.96 |
| 8,000 | ¥4.35505 | ¥34,840.40 |
| 12,000 | ¥4.29070 | ¥51,488.40 |
| 20,000 | ¥4.21049 | ¥84,209.80 |


