EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC024T-I/MNY

DigiKey Part Number
24LC024T-I/MNYTR-ND - Tape & Reel (TR)
24LC024T-I/MNYCT-ND - Cut Tape (CT)
24LC024T-I/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC024T-I/MNY
Description
IC EEPROM 2KBIT I2C 400KHZ 8TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24LC024T-I/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TDFN (2x3)
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,570
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥3.38154¥11,159.08
Manufacturers Standard Package