TS63Y103KR10 | ||
---|---|---|
DigiKey Part Number | TS63Y-10KTR-ND - Tape & Reel (TR) TS63Y-10KCT-ND - Cut Tape (CT) TS63Y-10KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS63Y103KR10 | |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | TS63Y103KR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥38.76500 | ¥387.65 |
25 | ¥34.53520 | ¥863.38 |
50 | ¥32.42040 | ¥1,621.02 |
100 | ¥29.60040 | ¥2,960.04 |
250 | ¥23.96208 | ¥5,990.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.55272 | ¥11,276.36 |
1,000 | ¥21.14317 | ¥21,143.17 |
2,500 | ¥19.73363 | ¥49,334.08 |