DG409LEDY-T1-GE3 | ||
---|---|---|
DigiKey Part Number | DG409LEDY-T1-GE3TR-ND - Tape & Reel (TR) DG409LEDY-T1-GE3CT-ND - Cut Tape (CT) DG409LEDY-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG409LEDY-T1-GE3 | |
Description | IC SWITCH SP4T X 2 23OHM 16SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 4:1 23Ohm 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DG409LEDY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 23Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 72ns, 47ns | |
-3db Bandwidth | - | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 13.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -109dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.89800 | ¥138.98 |
25 | ¥13.11200 | ¥327.80 |
100 | ¥11.17050 | ¥1,117.05 |
250 | ¥10.48860 | ¥2,622.15 |
500 | ¥9.17756 | ¥4,588.78 |
1,000 | ¥7.60432 | ¥7,604.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.07984 | ¥17,699.60 |
5,000 | ¥6.81763 | ¥34,088.15 |
12,500 | ¥6.55542 | ¥81,942.75 |