
AD9508BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9508BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9508BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9508BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9508BCPZ-REEL7 |
Description | IC CLK BUF 1:4 1.65GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:4 1.65 GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9508BCPZ-REEL7 Models |
Category | Output CMOS, HSTL, LVDS |
Manufacturer Analog Devices Inc. | Frequency - Max 1.65 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-WFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:4 | Supplier Device Package 24-LFCSP (4x4) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9508BCPZ | Analog Devices Inc. | 659 | 505-AD9508BCPZ-ND | ¥118.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.84000 | ¥118.84 |
| 10 | ¥93.71300 | ¥937.13 |
| 25 | ¥87.44440 | ¥2,186.11 |
| 100 | ¥80.55390 | ¥8,055.39 |
| 250 | ¥80.47124 | ¥20,117.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥72.84543 | ¥109,268.14 |










