Non-Isolated PoL Module DC DC Converter 2 Output 2.5 ~ 24V -2.5 ~ -24V 1A, 1A 2.6V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 2.5 ~ 24V -2.5 ~ -24V 1A, 1A 2.6V - 20V Input
Linear Technology LTM8049 Dual-μModule Regulator | Digi-Key Daily
Power µModule® Solutions

LTM8049IY#PBF

DigiKey Part Number
505-LTM8049IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8049IY#PBF
Description
DC DC CONVERTER +/-2.5 TO +/-24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 2.5 ~ 24V -2.5 ~ -24V 1A, 1A 2.6V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8049IY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-2.5 ~ -24V
Mfr
Current - Output (Max)
1A, 1A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OTP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
77-BBGA
Voltage - Input (Min)
2.6V
Size / Dimension
0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm)
Voltage - Input (Max)
20V
Supplier Device Package
77-BGA (15x9)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,441
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥303.51000¥303.51
5¥292.19600¥1,460.98
10¥287.44900¥2,874.49
25¥281.29560¥7,032.39
50¥276.71740¥13,835.87
170¥268.80453¥45,696.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.