
OPA551UA | |
|---|---|
DigiKey Part Number | OPA551UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA551UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA551UA Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 200 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.96000 | ¥55.96 |
| 10 | ¥42.91100 | ¥429.11 |
| 75 | ¥36.70667 | ¥2,753.00 |
| 150 | ¥35.26347 | ¥5,289.52 |
| 300 | ¥34.07543 | ¥10,222.63 |
| 525 | ¥33.27168 | ¥17,467.63 |
| 1,050 | ¥32.43590 | ¥34,057.69 |
| 2,550 | ¥31.57834 | ¥80,524.77 |










