
OPA2277UA | |
|---|---|
DigiKey Part Number | OPA2277UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2277UA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277UA Models |
Category | Current - Supply 790µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1,150 | 505-AD706ARZ-ND | ¥77.57000 | Similar |
| NCS21912DR2G | onsemi | 1,782 | 488-NCS21912DR2GCT-ND | ¥18.11000 | Similar |
| TL062CDT | STMicroelectronics | 4,357 | 497-2194-1-ND | ¥3.31000 | Similar |
| TL082AIYDT | STMicroelectronics | 1,150 | 497-10229-1-ND | ¥5.54000 | Similar |
| TL082BCDT | STMicroelectronics | 5,606 | 497-11988-1-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.75000 | ¥54.75 |
| 10 | ¥42.09400 | ¥420.94 |
| 75 | ¥36.06160 | ¥2,704.62 |
| 150 | ¥34.65733 | ¥5,198.60 |
| 300 | ¥33.50230 | ¥10,050.69 |
| 525 | ¥32.72021 | ¥17,178.11 |
| 1,050 | ¥31.90753 | ¥33,502.91 |
| 2,550 | ¥31.07365 | ¥79,237.81 |











