25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V18MLA0805LNH

DigiKey Part Number
F2184TR-ND - Tape & Reel (TR)
F2184CT-ND - Cut Tape (CT)
F2184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18MLA0805LNH
Description
VARISTOR 25V 40A 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
28 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
290 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
22 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,374
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.72100¥27.21
25¥2.42800¥60.70
100¥2.10470¥210.47
250¥1.95040¥487.60
500¥1.85728¥928.64
1,000¥1.78061¥1,780.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.44321¥3,608.03
5,000¥1.40181¥7,009.05
7,500¥1.38110¥10,358.25
12,500¥1.37695¥17,211.88
Manufacturers Standard Package