5.35 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.35 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V3.5MLA0805LNH

DigiKey Part Number
F3811TR-ND - Tape & Reel (TR)
F3811CT-ND - Cut Tape (CT)
F3811DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3.5MLA0805LNH
Description
VARISTOR 5.35V 40A 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.35 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
7 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1380 pF @ 1 MHz
Maximum AC Volts
2.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
3.5 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
3.7 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
5.35 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,321
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.72100¥27.21
25¥2.42800¥60.70
100¥2.10470¥210.47
250¥1.95040¥487.60
500¥1.85728¥928.64
1,000¥1.78061¥1,780.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.44321¥3,608.03
5,000¥1.40181¥7,009.05
7,500¥1.38110¥10,358.25
12,500¥1.37695¥17,211.88
Manufacturers Standard Package