P-Channel 20 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC604P

DigiKey Part Number
FDC604PTR-ND - Tape & Reel (TR)
FDC604PCT-ND - Cut Tape (CT)
FDC604PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC604P
Description
MOSFET P-CH 20V 5.5A SUPERSOT6
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC604P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1926 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SuperSOT™-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
33mOhm @ 5.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,432
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥4.89600¥48.96
100¥3.17490¥317.49
500¥2.43486¥1,217.43
1,000¥2.19635¥2,196.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.76942¥5,308.26
6,000¥1.62672¥9,760.32
Manufacturers Standard Package