Similar
Similar



FDMA1028NZ | |
|---|---|
DigiKey Part Number | FDMA1028NZTR-ND - Tape & Reel (TR) FDMA1028NZCT-ND - Cut Tape (CT) FDMA1028NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA1028NZ |
Description | MOSFET 2N-CH 20V 3.7A 6MICROFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A 700mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 68mOhm @ 3.7A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 340pF @ 10V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-VDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C 3.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ2800_R1_00001 | Panjit International Inc. | 3,000 | 3757-PJQ2800_R1_00001CT-ND | ¥7.19000 | Similar |
| PMDPB30XN,115 | Nexperia USA Inc. | 0 | 1727-PMDPB30XN,115CT-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.17700 | ¥51.77 |
| 100 | ¥3.36580 | ¥336.58 |
| 500 | ¥2.58710 | ¥1,293.55 |
| 1,000 | ¥2.33620 | ¥2,336.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.88531 | ¥5,655.93 |
| 6,000 | ¥1.73520 | ¥10,411.20 |




