Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,344 In Stock | 1 : ¥3.41000 Cut Tape (CT) 10,000 : ¥1.05197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.95 V | 10.8 V | 20 A | 0.05J | 1 | 220 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
21,884 In Stock | 1 : ¥3.41000 Cut Tape (CT) 10,000 : ¥1.05197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.5 V | 9 V | 11 V | 13.5 V | 16 V | 20 A | 0.05J | 1 | 120 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
40,266 In Stock | 1 : ¥3.98000 Cut Tape (CT) 2,500 : ¥1.41401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 30 A | 0.1J | 1 | 1270 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
6,431 In Stock | 1 : ¥3.98000 Cut Tape (CT) 2,500 : ¥1.41401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.5 V | 3.5 V | 3.7 V | 5.35 V | 7 V | 30 A | 0.1J | 1 | 1270 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
8,361 In Stock | 1 : ¥4.15000 Cut Tape (CT) 2,500 : ¥1.48145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 80 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
24,098 In Stock | 1 : ¥9.51000 Cut Tape (CT) 2,500 : ¥4.02922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 68 V | 76 V | 83 V | 90 V | 180 A | 1J | 1 | 150 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
20,903 In Stock | 1 : ¥9.51000 Cut Tape (CT) 2,500 : ¥4.02922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 26 V | 33 V | 38 V | 43.5 V | 49 V | 180 A | 0.8J | 1 | 500 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
7,875 In Stock | 1 : ¥9.51000 Cut Tape (CT) 2,500 : ¥4.02922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 48 V | 54.5 V | 60.5 V | 66.5 V | 180 A | 0.9J | 1 | 3500 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
4,383 In Stock | 1 : ¥9.51000 Cut Tape (CT) 2,500 : ¥4.02922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 150 A | 0.4J | 1 | 3500 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
36,075 In Stock | 1 : ¥11.79000 Cut Tape (CT) 1,000 : ¥5.37009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 107 V | 120 V | 135 V | 150 V | 165 V | 125 A | 2J | 1 | 80 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
6,183 In Stock | 1 : ¥11.79000 Cut Tape (CT) 2,000 : ¥5.01209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 48 V | 54.5 V | 60.5 V | 66.5 V | 250 A | 1.2J | 1 | 400 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
5,578 In Stock | 1 : ¥11.79000 Cut Tape (CT) 2,000 : ¥5.01209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.5 V | 34 V | 38.5 V | 300 A | 1.2J | 1 | 1480 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
4,857 In Stock | 1 : ¥11.79000 Cut Tape (CT) 2,000 : ¥5.01209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 67 V | 85 V | 95 V | 105 V | 115 V | 250 A | 2.5J | 1 | 260 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
2,977 In Stock | 1 : ¥11.79000 Cut Tape (CT) 2,000 : ¥5.01209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 35 V | 39 V | 43 V | 280 A | 1.2J | 1 | 900 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
97,732 In Stock | 1 : ¥2.85000 Cut Tape (CT) 2,500 : ¥1.12904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 31 V | 34.5 V | 38 V | 30 A | 0.1J | 1 | 110 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
288,217 In Stock | 1 : ¥2.93000 Cut Tape (CT) 2,500 : ¥1.18289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9 V | 12 V | 14 V | 16.25 V | 18.5 V | 40 A | 0.1J | 1 | 410 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
91,121 In Stock | 1 : ¥2.93000 Cut Tape (CT) 2,500 : ¥1.18289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 15.9 V | 18.1 V | 20.3 V | 120 A | 0.3J | 1 | 560 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
36,443 In Stock 10,000 Factory | 1 : ¥3.41000 Cut Tape (CT) 10,000 : ¥1.05197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 15.9 V | 18.7 V | 21.5 V | 20 A | 0.05J | 1 | 70 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
81,588 In Stock | 1 : ¥3.98000 Cut Tape (CT) 2,500 : ¥1.41401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 15.9 V | 18.7 V | 21.5 V | 30 A | 0.1J | 1 | 180 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
19,624 In Stock | 1 : ¥3.98000 Cut Tape (CT) 2,500 : ¥1.41401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.5 V | 9 V | 11 V | 13.5 V | 16 V | 30 A | 0.1J | 1 | 360 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
16,153 In Stock | 1 : ¥3.98000 Cut Tape (CT) 4,000 : ¥1.41400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 30 A | 0.1J | 1 | 830 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
11,422 In Stock | 1 : ¥3.98000 Cut Tape (CT) 2,500 : ¥1.41401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 90 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
23,591 In Stock | 1 : ¥4.15000 Cut Tape (CT) 2,500 : ¥1.48145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 40 A | 0.1J | 1 | 660 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
20,864 In Stock | 1 : ¥4.15000 Cut Tape (CT) 10,000 : ¥1.29030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 120 A | 0.3J | 1 | 1200 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
9,914 In Stock | 1 : ¥4.15000 Cut Tape (CT) 2,500 : ¥1.48145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.5 V | 34 V | 38.5 V | 100 A | 0.3J | 1 | 220 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) |