


V12MLA0805LNH | |
|---|---|
DigiKey Part Number | F3816TR-ND - Tape & Reel (TR) F3816CT-ND - Cut Tape (CT) F3816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12MLA0805LNH |
Description | VARISTOR 16.25V 40A 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16.25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 18.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 410 pF @ 1 MHz |
Maximum AC Volts 9 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 12 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 14 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 16.25 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.72100 | ¥27.21 |
| 25 | ¥2.42800 | ¥60.70 |
| 100 | ¥2.10470 | ¥210.47 |
| 250 | ¥1.95040 | ¥487.60 |
| 500 | ¥1.85728 | ¥928.64 |
| 1,000 | ¥1.78061 | ¥1,780.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.60355 | ¥4,008.88 |
| 5,000 | ¥1.59727 | ¥7,986.35 |


