
INA823DT | |
|---|---|
DigiKey Part Number | 296-INA823DTTR-ND - Tape & Reel (TR) 296-INA823DTCT-ND - Cut Tape (CT) 296-INA823DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA823DT |
Description | PRECISION (100 UV), LOW-POWER (2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA823DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 6 kHz | |
Current - Input Bias | 1.2 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 180µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.11000 | ¥29.11 |
| 10 | ¥21.89800 | ¥218.98 |
| 25 | ¥20.09800 | ¥502.45 |
| 100 | ¥18.11920 | ¥1,811.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥17.17564 | ¥4,293.91 |
| 500 | ¥16.60688 | ¥8,303.44 |
| 750 | ¥16.32192 | ¥12,241.44 |
| 1,250 | ¥16.00629 | ¥20,007.86 |
| 1,750 | ¥15.82183 | ¥27,688.20 |
| 2,500 | ¥15.64442 | ¥39,111.05 |









