FT2232HL-REEL | ||
---|---|---|
DigiKey Part Number | 768-1024-2-ND - Tape & Reel (TR) 768-1024-1-ND - Cut Tape (CT) 768-1024-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FT2232HL-REEL | |
Description | IC USB HS DUAL UART/FIFO 64-LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 UART Interface 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | FT2232HL-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.09000 | ¥43.09 |
10 | ¥41.38100 | ¥413.81 |
100 | ¥39.75490 | ¥3,975.49 |
250 | ¥38.04764 | ¥9,511.91 |
500 | ¥36.07616 | ¥18,038.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.07617 | ¥36,076.17 |