W25N01GVZEIG | ||
---|---|---|
DigiKey Part Number | 256-W25N01GVZEIG-ND | |
Manufacturer | ||
Manufacturer Product Number | W25N01GVZEIG | |
Description | IC FLASH 1GBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.15000 | ¥27.15 |
10 | ¥24.60100 | ¥246.01 |
25 | ¥24.07080 | ¥601.77 |
40 | ¥23.93825 | ¥957.53 |
80 | ¥21.46488 | ¥1,717.19 |
230 | ¥21.38609 | ¥4,918.80 |
480 | ¥20.60475 | ¥9,890.28 |
960 | ¥19.58885 | ¥18,805.30 |