FLASH - NAND (SLC) Memory IC 512Mbit SPI - Quad I/O 166 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25N512GVEIG

DigiKey Part Number
256-W25N512GVEIG-TUBE-ND
Manufacturer
Manufacturer Product Number
W25N512GVEIG
Description
IC FLASH 512MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 512Mbit SPI - Quad I/O 166 MHz 8-WSON (8x6)
Datasheet
 Datasheet
EDA/CAD Models
W25N512GVEIG Models
Product Attributes
Filter Similar Products
Category
Memory Organization
64M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
166 MHz
Packaging
Tube
Write Cycle Time - Word, Page
700µs
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
8-WSON (8x6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:1260
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.99000¥23.99
10¥22.36400¥223.64
25¥21.71600¥542.90
63¥21.05476¥1,326.45
126¥20.55889¥2,590.42
252¥20.06468¥5,056.30
504¥19.57369¥9,865.14
1,008¥19.16442¥19,317.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.