
MT29F2G01ABAGDWB-IT:G TR | |
|---|---|
DigiKey Part Number | 557-1664-2-ND - Tape & Reel (TR) 557-1664-1-ND - Cut Tape (CT) 557-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G01ABAGDWB-IT:G TR |
Description | IC FLASH 2GBIT SPI 8UPDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit SPI 8-UPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 2G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UPDFN (8x6) (MLP8) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥31.64235 | ¥126,569.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.95000 | ¥41.95 |
| 10 | ¥39.11000 | ¥391.10 |
| 25 | ¥37.94960 | ¥948.74 |
| 50 | ¥37.06940 | ¥1,853.47 |
| 100 | ¥36.18990 | ¥3,618.99 |
| 250 | ¥35.03316 | ¥8,758.29 |
| 500 | ¥34.16670 | ¥17,083.35 |
| 1,000 | ¥33.31111 | ¥33,311.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.62000 | ¥38.62 |
| 10 | ¥36.00500 | ¥360.05 |
| 25 | ¥34.93680 | ¥873.42 |
| 50 | ¥34.12640 | ¥1,706.32 |
| 100 | ¥33.31680 | ¥3,331.68 |
| 250 | ¥32.25188 | ¥8,062.97 |
| 500 | ¥31.45420 | ¥15,727.10 |
| 1,000 | ¥30.66653 | ¥30,666.53 |









