DMN2005LP4K-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 83,864
Unit Price: ¥4.63000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ¥0.44575
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
N-Channel 20 V 200mA (Ta) 400mW (Ta) Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2005LP4K-7

DigiKey Part Number
DMN2005LP4KDITR-ND - Tape & Reel (TR)
DMN2005LP4KDICT-ND - Cut Tape (CT)
DMN2005LP4KDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2005LP4K-7
Description
MOSFET N-CH 20V 200MA 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 200mA (Ta) 400mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 100µA
Mfr
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 3 V
Part Status
Active
Power Dissipation (Max)
400mW (Ta)
FET Type
Operating Temperature
-65°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
X2-DFN1006-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Base Product Number
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTNS3164NZT5Gonsemi83,864NTNS3164NZT5GOSCT-ND¥4.63000Similar
PJQ1906_R1_00201Panjit International Inc.03757-PJQ1906_R1_00201TR-ND¥0.44575Similar
PMZB600UNELYLNexperia USA Inc.01727-7378-1-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.90300¥29.03
100¥1.84750¥184.75
500¥1.38952¥694.76
1,000¥1.24166¥1,241.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.05338¥3,160.14
6,000¥0.95847¥5,750.82
9,000¥0.91009¥8,190.81
15,000¥0.85571¥12,835.65
21,000¥0.82351¥17,293.71
30,000¥0.79221¥23,766.30
Manufacturers Standard Package