
WM02E | |
|---|---|
DigiKey Part Number | 1914-WM02ETR-ND - Tape & Reel (TR) 1914-WM02ECT-ND - Cut Tape (CT) 1914-WM02EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM02E |
Description | RF TXRX MOD BT IU.FL SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 86Mbps |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Utilized IC / Part nRF7002 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 64-QAM | Package / Case 16-SMD Module |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.13000 | ¥70.13 |
| 10 | ¥60.82600 | ¥608.26 |
| 25 | ¥57.59240 | ¥1,439.81 |
| 100 | ¥53.15460 | ¥5,315.46 |
| 250 | ¥50.49660 | ¥12,624.15 |
| 500 | ¥48.62046 | ¥24,310.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥46.85350 | ¥46,853.50 |










