New at DigiKey
F35UQA512M-WWT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F35SQB002G-WWT

DigiKey Part Number
5110-F35SQB002G-WWT-ND
Manufacturer
Manufacturer Product Number
F35SQB002G-WWT
Description
SPI SLC NAND FLASH 2GBIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
8-WSON (8x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.88000¥26.88
10¥25.08100¥250.81
25¥24.34520¥608.63
50¥23.78620¥1,189.31
240¥22.52358¥5,405.66
480¥21.97125¥10,546.20
720¥21.65047¥15,588.34
1,200¥21.25002¥25,500.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.