8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F2G01ABAGDWB-IT:G

DigiKey Part Number
MT29F2G01ABAGDWB-IT:G-ND
Manufacturer
Manufacturer Product Number
MT29F2G01ABAGDWB-IT:G
Description
IC FLASH 2GBIT SPI 8UPDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Gbit SPI 8-UPDFN (8x6) (MLP8)
Datasheet
 Datasheet
EDA/CAD Models
MT29F2G01ABAGDWB-IT:G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
2G x 1
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UPDFN (8x6) (MLP8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:1920
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.62000¥38.62
10¥36.00500¥360.05
25¥34.93680¥873.42
50¥34.12640¥1,706.32
100¥33.31680¥3,331.68
250¥32.25188¥8,062.97
500¥31.45420¥15,727.10
1,920¥29.93633¥57,477.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.