


NCV8165ML330TCG | |
|---|---|
DigiKey Part Number | NCV8165ML330TCGOSTR-ND - Tape & Reel (TR) NCV8165ML330TCGOSCT-ND - Cut Tape (CT) NCV8165ML330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8165ML330TCG |
Description | IC REG LINEAR 3.3V 500MA 8-DFNW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8165ML330TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 83dB ~ 63dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥8.17800 | ¥81.78 |
| 25 | ¥6.84400 | ¥171.10 |
| 100 | ¥5.33630 | ¥533.63 |
| 250 | ¥4.59552 | ¥1,148.88 |
| 500 | ¥4.13986 | ¥2,069.93 |
| 1,000 | ¥3.75830 | ¥3,758.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.32906 | ¥9,987.18 |
| 6,000 | ¥3.24888 | ¥19,493.28 |
| 9,000 | ¥3.20872 | ¥28,878.48 |
| 15,000 | ¥3.16424 | ¥47,463.60 |
| 21,000 | ¥3.13823 | ¥65,902.83 |








