New at DigiKey
F35UQA512M-WWT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F35SQA512M-WWT

DigiKey Part Number
5110-F35SQA512M-WWT-ND
Manufacturer
Manufacturer Product Number
F35SQA512M-WWT
Description
SPI SLC NAND FLASH 512MBIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 512Mbit SPI 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
8-WSON (8x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥12.85100¥128.51
25¥12.49000¥312.25
50¥12.21060¥610.53
240¥11.57896¥2,778.95
480¥11.30056¥5,424.27
720¥11.13861¥8,019.80
1,200¥10.93560¥13,122.72
5,040¥10.37533¥52,291.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.