

W25N01GVZEIG TR | |
|---|---|
DigiKey Part Number | 256-W25N01GVZEIGTR-ND - Tape & Reel (TR) 256-W25N01GVZEIGTRCT-ND - Cut Tape (CT) 256-W25N01GVZEIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25N01GVZEIG TR |
Description | IC FLASH 1GBIT SPI 104MHZ 8WSON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI 104 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 40000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥32.11000 | ¥321.10 |
| 25 | ¥31.15920 | ¥778.98 |
| 50 | ¥30.43980 | ¥1,521.99 |
| 100 | ¥29.72040 | ¥2,972.04 |
| 250 | ¥28.77408 | ¥7,193.52 |
| 500 | ¥28.06454 | ¥14,032.27 |
| 1,000 | ¥27.36330 | ¥27,363.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥24.86419 | ¥99,456.76 |











