RB160MM-60TR | ||
---|---|---|
DigiKey Part Number | RB160MM-60TR-ND - Tape & Reel (TR) RB160MM-60CT-ND - Cut Tape (CT) RB160MM-60DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB160MM-60TR | |
Description | DIODE SCHOTTKY 60V 1A PMDU | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount PMDU | |
Datasheet | Datasheet | |
EDA/CAD Models | RB160MM-60TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32250 | ¥132.25 |
500 | ¥1.17196 | ¥585.98 |
1,000 | ¥0.91206 | ¥912.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81628 | ¥2,448.84 |
6,000 | ¥0.79806 | ¥4,788.36 |
9,000 | ¥0.70684 | ¥6,361.56 |
30,000 | ¥0.69772 | ¥20,931.60 |
75,000 | ¥0.59284 | ¥44,463.00 |