


TPSM828211SILR | |
|---|---|
DigiKey Part Number | 296-TPSM828211SILRTR-ND - Tape & Reel (TR) 296-TPSM828211SILRCT-ND - Cut Tape (CT) 296-TPSM828211SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM828211SILR |
Description | 5.5-V INPUT, 1-A STEP-DOWN MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM828211SILR Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-TFDFN Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-uSIP (2.5x2) |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.14000 | ¥26.14 |
| 10 | ¥19.56200 | ¥195.62 |
| 25 | ¥17.90200 | ¥447.55 |
| 100 | ¥16.07930 | ¥1,607.93 |
| 250 | ¥15.21016 | ¥3,802.54 |
| 500 | ¥14.91688 | ¥7,458.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.72262 | ¥41,167.86 |
| 6,000 | ¥13.46213 | ¥80,772.78 |











