OPA547FKTWT | ||
---|---|---|
DigiKey Part Number | 296-15967-2-ND - Tape & Reel (TR) 296-15967-1-ND - Cut Tape (CT) 296-15967-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA547FKTWT | |
Description | IC OPAMP GP 1 CIRC DDPAK/TO263-7 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit TO-263 (DDPAK-7) | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA547FKTWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 750 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.78000 | ¥113.78 |
10 | ¥104.56200 | ¥1,045.62 |
25 | ¥100.22640 | ¥2,505.66 |
100 | ¥88.30710 | ¥8,830.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥83.97308 | ¥20,993.27 |
500 | ¥78.55558 | ¥39,277.79 |