Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2135SZ

DigiKey Part Number
SSM2135SZ-ND
Manufacturer
Manufacturer Product Number
SSM2135SZ
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SSM2135SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.7mA
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.9V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
300 nA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,016
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.94000¥94.94
10¥74.33100¥743.31
98¥63.59541¥6,232.35
196¥61.48026¥12,050.13
294¥60.42048¥17,763.62
588¥58.86733¥34,613.99
1,078¥57.73585¥62,239.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.