Similar
Similar
Similar
Similar
Similar
Similar

STPS1H100AY | |
|---|---|
DigiKey Part Number | 497-11101-2-ND - Tape & Reel (TR) 497-11101-1-ND - Cut Tape (CT) 497-11101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1H100AY |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1H100AY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1100-13 | Diodes Incorporated | 0 | B1100DITR-ND | ¥0.00000 | Similar |
| B1100-13-F | Diodes Incorporated | 48,278 | B1100-FDICT-ND | ¥4.47000 | Similar |
| B190-13 | Diodes Incorporated | 0 | B190-13-ND | ¥2.11919 | Similar |
| B190-13-F | Diodes Incorporated | 17,848 | B190-13-FDICT-ND | ¥7.53000 | Similar |
| MBRA1H100T3G | onsemi | 9,017 | MBRA1H100T3GOSCT-ND | ¥11.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.85300 | ¥28.53 |
| 100 | ¥1.81440 | ¥181.44 |
| 500 | ¥1.36322 | ¥681.61 |
| 1,000 | ¥1.21751 | ¥1,217.51 |
| 2,000 | ¥1.09470 | ¥2,189.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.96164 | ¥4,808.20 |
| 10,000 | ¥0.87932 | ¥8,793.20 |
| 15,000 | ¥0.83737 | ¥12,560.55 |
| 25,000 | ¥0.79023 | ¥19,755.75 |
| 35,000 | ¥0.76232 | ¥26,681.20 |
| 50,000 | ¥0.73519 | ¥36,759.50 |
















