Diode 90 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 90 V 1A Surface Mount SMA
DO-214AC

B190-13-F

DigiKey Part Number
B190-13-FDITR-ND - Tape & Reel (TR)
B190-13-FDICT-ND - Cut Tape (CT)
B190-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B190-13-F
Description
DIODE SCHOTTKY 90V 1A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B190-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSM190JE3/TR13Microchip Technology1,940150-HSM190JE3/TR13CT-ND¥6.86000Similar
In-Stock: 16,848
Factory Stock: 520,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥4.67300¥46.73
100¥3.02270¥302.27
500¥2.31328¥1,156.64
1,000¥2.08462¥2,084.62
2,000¥1.89197¥3,783.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.68344¥8,417.20
10,000¥1.55450¥15,545.00
15,000¥1.48884¥22,332.60
25,000¥1.41505¥35,376.25
35,000¥1.37138¥47,998.30
50,000¥1.32893¥66,446.50
Manufacturers Standard Package