Diode 100 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SK310A-LTP

DigiKey Part Number
SK310A-LTPMSTR-ND - Tape & Reel (TR)
SK310A-LTPMSCT-ND - Cut Tape (CT)
SK310A-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK310A-LTP
Description
DIODE SCHOTTKY 100V 3A DO214AC
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBA3100-HFComchip Technology69,330641-1747-1-ND¥7.77000Similar
MBRA1H100T3Gonsemi9,017MBRA1H100T3GOSCT-ND¥11.83000Similar
In-Stock: 134,474
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):98800
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.46400¥24.64
100¥1.55720¥155.72
500¥1.16144¥580.72
1,000¥1.03358¥1,033.58
2,000¥0.92579¥1,851.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.80890¥4,044.50
10,000¥0.73659¥7,365.90
15,000¥0.69974¥10,496.10
25,000¥0.65830¥16,457.50
35,000¥0.63377¥22,181.95
50,000¥0.60992¥30,496.00
Manufacturers Standard Package