
O 25,0-JO32-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O250-JO32-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O250-JO32-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O250-JO32-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 25,0-JO32-B-1V3-1-T1-LF |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | O 25,0-JO32-B-1V3-1-T1-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥5.82200 | ¥58.22 |
| 25 | ¥5.50400 | ¥137.60 |
| 50 | ¥5.27600 | ¥263.80 |
| 100 | ¥5.05760 | ¥505.76 |
| 250 | ¥4.78304 | ¥1,195.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.58508 | ¥2,292.54 |
| 1,000 | ¥4.39538 | ¥4,395.38 |
| 1,500 | ¥4.28815 | ¥6,432.22 |
| 2,500 | ¥4.15682 | ¥10,392.05 |
| 3,500 | ¥4.07252 | ¥14,253.82 |
| 5,000 | ¥3.98507 | ¥19,925.35 |
| 6,000 | ¥3.94110 | ¥23,646.60 |
| 12,000 | ¥3.77845 | ¥45,341.40 |
| 12,500 | ¥3.76908 | ¥47,113.50 |










