Diode 100 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA3100-HF

DigiKey Part Number
641-1747-2-ND - Tape & Reel (TR)
641-1747-1-ND - Cut Tape (CT)
641-1747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA3100-HF
Description
DIODE SCHOTTKY 100V 3A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA3100-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,390
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥4.84600¥48.46
100¥3.14090¥314.09
500¥2.40706¥1,203.53
1,000¥2.17054¥2,170.54
2,000¥1.97136¥3,942.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.75575¥8,778.75
10,000¥1.62247¥16,224.70
15,000¥1.55458¥23,318.70
25,000¥1.47830¥36,957.50
35,000¥1.43315¥50,160.25
50,000¥1.38928¥69,464.00
Manufacturers Standard Package