
2N7002KW | |
|---|---|
DigiKey Part Number | 2N7002KWTR-ND - Tape & Reel (TR) 2N7002KWCT-ND - Cut Tape (CT) 2N7002KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KW |
Description | MOSFET N-CH 60V 310MA SC70 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002KW Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002BKW,115 | Nexperia USA Inc. | 12,250 | 1727-4788-1-ND | ¥1.74000 | Similar |
| 2N7002KW_R1_00001 | Panjit International Inc. | 8,426 | 3757-2N7002KW_R1_00001CT-ND | ¥1.08000 | Similar |
| 2N7002PW,115 | Nexperia USA Inc. | 7 | 1727-4793-1-ND | ¥1.98000 | Similar |
| NX7002BKWX | Nexperia USA Inc. | 7,354 | 568-13170-1-ND | ¥1.49000 | Similar |
| TQM138KCU RFG | Taiwan Semiconductor Corporation | 1,274 | 1801-TQM138KCURFGCT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.06700 | ¥20.67 |
| 100 | ¥1.30000 | ¥130.00 |
| 500 | ¥0.96676 | ¥483.38 |
| 1,000 | ¥0.85876 | ¥858.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67411 | ¥2,022.33 |
| 6,000 | ¥0.60929 | ¥3,655.74 |










