
TPS40305DRCR | |
|---|---|
DigiKey Part Number | 296-37445-2-ND - Tape & Reel (TR) 296-37445-1-ND - Cut Tape (CT) 296-37445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40305DRCR |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40305DRCR Models |
Category | Frequency - Switching 1.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥14.53000 | ¥145.30 |
| 25 | ¥13.25800 | ¥331.45 |
| 100 | ¥11.86540 | ¥1,186.54 |
| 250 | ¥11.20056 | ¥2,800.14 |
| 500 | ¥10.88134 | ¥5,440.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.06252 | ¥30,187.56 |
| 6,000 | ¥9.86318 | ¥59,179.08 |









